
Red 60cm test lead featuring male banana plug connectors at both ends. Constructed with copper and brass contacts, and PVC insulation, this lead is rated for 300V DC and a maximum current of 10A. The 20AWG hook-up wire operates within a temperature range of -25°C to 105°C. RoHS compliant.
Mueller Electric BU-2020-A-24-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Current Rating | 10A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Length | 60cm |
| Length | 24inch |
| Material | Copper |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2020-A-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
