
This 36inch lead features a red PVC insulation and a copper construction with a maximum operating temperature of -25°C to 105°C. The lead is rated for 10A and 300V, with a 20AWG wire gauge. It is compliant with RoHS regulations and is available in a single unit quantity.
Mueller Electric BU-2020-A-36-2 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Current Rating | 10A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Length | 90cm |
| Length | 36inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2020-A-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
