
This 10A 300V red PVC insulated wire features a 20AWG hook-up wire with a 0.3m lead length. It operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. The wire is designed for use in test and measurement applications, particularly in oscilloscope and multimeter setups.
Mueller Electric BU-2030-A-12-2 technical specifications.
| Color | Red |
| Connector Type A | Plug, Clip |
| Connector Type B | Clip, Plug |
| Contact Material | Copper, Steel |
| Current Rating | 10A |
| Gender Type B | Male |
| Insulation Color | Red |
| Insulation Material | PVC |
| Lead Length | 0.3m |
| Length | 12inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 300V |
| Operating Supply Voltage | 300V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Red |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2030-A-12-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
