
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Mueller Electric BU-2030-A-24-0 technical specifications.
| Color | Black |
| Connector Type A | Plug, Clip |
| Connector Type B | Clip, Plug |
| Contact Material | Copper, Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender Type B | Male |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 0.6m |
| Length | 24inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2030-A-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
