
This probe features a 36inch length with a red color, utilizing a clip mount and 20AWG wire. It has a maximum operating temperature of 105°C and a minimum operating temperature of 221°C. The probe is rated for 10A and 300V, with a lead length of 0.9m.
Mueller Electric BU-2031-A-36-2 technical specifications.
| Color | Red |
| Connector Type A | Clip |
| Connector Type B | Plug |
| Contact Material | Copper, Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 0.9m |
| Length | 36inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Clip |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2031-A-36-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
