
The Mueller Electric BU-20431-0 is a single male contact with a right angle orientation and cable mount. It features a copper contact material with nickel plating and a maximum current rating of 3A. The contact is black in color and has a length of 4.6 inches. It is designed for use in test and measurement applications, specifically in oscilloscope and multimeter use cases.
Mueller Electric BU-20431-0 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Gender | Male |
| Length | 4.6inch |
| Max Current Rating | 3A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-20431-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.