
Test Clips Red Right Angle Insu
Mueller Electric BU-20431-2 technical specifications.
| Approvals | IEC |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Length | 4.6inch |
| Number of Contacts | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-20431-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.