
The BU-21APS is a steel probe with a current rating of 50A and a length of 4.11inch. It features a crimp termination and is made of steel with a zinc plating. The probe is non-insulated and is part of the BU series from Mueller Electric.
Mueller Electric BU-21APS technical specifications.
| Body Material | Steel |
| Color | Natural, Black |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 50A |
| Insulation | Non-Insulated |
| Length | 4.11inch |
| Material | Steel |
| Package Quantity | 1 |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-21APS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
