
High-current battery clip for test and measurement applications. Features a non-insulated, copper body with zinc-plated copper contacts. Rated for 100A, this 4.11-inch clip utilizes a crimp termination for secure connections. Supplied in bulk packaging.
Sign in to ask questions about the Mueller Electric BU-21CPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-21CPN technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 100A |
| Insulation | Non-Insulated |
| Length | 4.11inch |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-21CPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
