
The BU-21CPS probe features a copper body and contacts, with a current rating of 100A. It has a non-insulated design and is terminated with a crimp connection. The probe is made from copper material and has a natural and black color. It is part of the BU series from Mueller Electric.
Sign in to ask questions about the Mueller Electric BU-21CPS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-21CPS technical specifications.
| Body Material | Copper |
| Package/Case | 100 |
| Color | Natural, Black |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 100A |
| Insulation | Non-Insulated |
| Material | Copper |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-21CPS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
