
The BU-24APS is a steel probe with a current rating of 25A and crimp termination. It is made from steel with a natural color and has a zinc plating. The probe has a length of 2.84 inches and is non-insulated. It is compliant with Reach SVHC regulations, although the exact status is unknown.
Mueller Electric BU-24APS technical specifications.
| Body Material | Steel |
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 25A |
| Insulation | Non-Insulated |
| Length | 2.84inch |
| Material | Steel |
| Package Quantity | 1 |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-24APS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
