
Non-insulated steel test clip with a 40A current rating. Features a steel body and contact material with zinc plating. This 3-inch probe offers crimp termination and is suitable for oscilloscope and multimeter applications. Available in natural and green colors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mueller Electric BU-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Natural, Green |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 40A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3inch |
| Material | Steel |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
