
Automotive clip designed for test and measurement applications. Features a 19mm jaw opening and a 75A current rating. Constructed with a copper body and contact material, plated with zinc for enhanced conductivity. Non-insulated design with a 3-inch length and crimp termination.
Mueller Electric BU-25C technical specifications.
| Body Material | Copper |
| Color | Natural, Black |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 75A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3inch |
| Material | Copper |
| Packaging | Bulk |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-25C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
