
General purpose, non-insulated copper test clip with a 40A current rating. Features a straight, cable-mount orientation and a single contact point. Constructed from durable copper with zinc plating for reliable conductivity. This lead-free component offers a 2.44-inch length and crimp termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mueller Electric BU-27C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 40A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2.44inch |
| Material | Copper |
| Max Current Rating | 40A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | BU |
| Termination | Crimp |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-27C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
