
Banana Plug; Copper; 3000 V (Max.); 22 A; 18 AWG; 413; Red; 20 in.; UL Listed
Mueller Electric BU-2929-M-20-2 technical specifications.
| Approvals | UL |
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Copper, Brass |
| Current Rating | 22A |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 50cm |
| Length | 20inch |
| Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -80°C |
| Series | BU |
| Voltage Rating | 3kV |
| Voltage Rating (AC) | 3kV |
| DC Rated Voltage | 3kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-2929-M-20-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
