
Steel alligator clip for test and measurement applications, featuring a non-insulated, straight, 1-inch body. This component offers a 5A current rating with nickel-plated steel contacts for reliable conductivity. Designed for cable mounting and crimp termination, it is constructed from durable steel and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mueller Electric BU-30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Natural, Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Steel |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
