
This cable clip connector from Mueller Electric features a 10A current rating and 300V voltage rating, with a lead length of 0.3m and PVC insulation. The connector is plated with nickel and has a steel and copper contact material. It is RoHS compliant and suitable for use in temperatures up to 105°C.
Mueller Electric BU-3030-A-12-0 technical specifications.
| Color | Black, Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel, Copper |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 0.3m |
| Length | 12inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-3030-A-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
