
This cable test lead features a 24inch length, 10A current rating, and 300V voltage rating. It is constructed with 20AWG hook-up wire and has a PVC insulation material with a black color. The lead length is 0.6m and is suitable for use in temperatures ranging from 221°C to 105°C. The product is RoHS compliant and is designed for use in test and measurement applications.
Mueller Electric BU-3030-A-24-0 technical specifications.
| Color | Black, Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 0.6m |
| Length | 24inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-3030-A-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
