
10A Black Test lead, 300V Rating - 0.9mLength
Mueller Electric BU-3030-A-36-0 technical specifications.
| Color | Black, Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Gender | Male |
| Insulation Material | PVC |
| Lead Length | 0.9m |
| Length | 36inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Clip |
| RoHS Compliant | Yes |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-3030-A-36-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
