Mueller Electric BU-3030-A-60-0 technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation Material | PVC |
| Length | 60inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | PVC |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-3030-A-60-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.