
This 1.25inch long cable mount terminal is constructed from steel with a nickel plating. It has a current rating of 5A and is designed for crimp termination. The terminal is made from steel and has a natural and black color. It is lead-free and non-insulated, with a straight orientation.
Mueller Electric BU-30BL technical specifications.
| Body Material | Steel |
| Color | Natural, Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Steel |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-30BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
