
GATOR CLIP COPPER NON-INSUL 5A
Mueller Electric BU-30C technical specifications.
| Body Material | Copper |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Copper |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-30C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
