
Mueller Electric BU-30TBO technical specifications.
| Body Material | Steel |
| Color | Natural, Blue |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-30TBO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
