
TEST LEAD GATOR TO GATOR 60
Mueller Electric BU-3131-A-24-0 technical specifications.
| Color | Black, Red |
| Connector Type A | Clip |
| Connector Type B | Clip |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 0.6m |
| Length | 24inch |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Stranding | 41 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-up Wire |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-3131-A-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.