
Steel alligator clip with nickel-plated steel contacts, rated for 5A. Non-insulated, straight orientation, and designed for cable mounting with crimp termination. Features a natural and yellow color scheme.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mueller Electric BU-34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Color | Natural, Yellow |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.09inch |
| Material | Steel |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
