
This non-insulated alligator clip, designed for oscilloscope and multimeter applications, features a straight, crimp termination and a 1.09-inch length. Constructed from copper with nickel plating on the contacts, it offers a robust 5A current rating. The lead-free, natural-colored copper body ensures reliable performance.
Mueller Electric BU-34C technical specifications.
| Body Material | Copper |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.09inch |
| Material | Copper |
| Max Current Rating | 5A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-34C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
