
Mueller Electric BU-40A-0 technical specifications.
| Body Material | Steel |
| Color | Black, Silver |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 58.42mm |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-40A-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
