
This 20A clip mount probe is made from copper with a nickel plating. The insulation material is PVC and the contact material is copper and steel. The probe has a length of 2.3 inches and is terminated with a crimp connection.
Mueller Electric BU-40C-0 technical specifications.
| Body Material | Copper |
| Color | Black |
| Contact Material | Copper, Steel |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Insulation Material | PVC |
| Length | 2.3inch |
| Material | Copper |
| Mount | Clip |
| Plating | Nickel |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-40C-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
