
Mueller Electric BU-41APN technical specifications.
| Package/Case | 200 |
| Color | Natural |
| Contact Material | Copper, Steel |
| Current Rating | 200A |
| Insulation | Non-Insulated |
| Length | 6inch |
| Material | Steel |
| Mount | Clip |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-41APN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.