
Mueller Electric BU-46A-0L technical specifications.
| Package/Case | 125 |
| Color | Black |
| Contact Material | Copper, Steel |
| Current Rating | 50A |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | PVC |
| Length | 2.88inch |
| Material | Steel |
| Max Current Rating | 50A |
| Mount | Cable |
| Orientation | Straight |
| Plating | Copper |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-46A-0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.