
MUELLER ELECTRIC BU-46C-0L PLIER-TYPE CLIP, 28.6MM, BLACK, 75A
Mueller Electric BU-46C-0L technical specifications.
| Package/Case | 125 |
| Color | Black |
| Contact Material | Copper |
| Current Rating | 75A |
| Insulation | Insulated |
| Insulation Color | Black |
| Insulation Material | PVC |
| Material | Copper |
| Mount | Termination |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-46C-0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
