Non-insulated copper clip with a 20A current rating, featuring a zinc-plated copper contact for reliable conductivity. This 2-inch test accessory is designed for crimp termination and is constructed from durable copper. Suitable for oscilloscope and multimeter applications, it offers a non-insulated design for direct electrical connection.
Mueller Electric BU-48C technical specifications.
| Body Material | Copper |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Zinc |
| Current Rating | 20A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 2inch |
| Material | Copper |
| Mount | Clip |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-48C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
