
Banana Plug; BNC Male to Stackable Double Banana Plug; Silver Plated; Black
Mueller Electric BU-5070-B-24-0 technical specifications.
| Body Material | Silver |
| Color | Black |
| Connector Type A | BNC, Plug |
| Connector Type B | Plug |
| Contact Material | Gold |
| Features | Shielded |
| Gender Type A | Male |
| Gender Type B | Male |
| Insulation Material | PP |
| Lead Length | 0.6m |
| Length | 24inch |
| Material | Copper, Brass |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 500V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5070-B-24-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
