
Oscilloscope and multimeter test lead featuring a 101.6mm (4-inch) lead length with 20AWG wire. Equipped with a male BNC plug connector, it boasts brass and gold contact materials for reliable conductivity. The lead is constructed with a brass body and PVC insulation, rated for 300V DC and AC operation, and can withstand temperatures from -221°C to 105°C.
Mueller Electric BU-5100-A-4-0 technical specifications.
| Body Material | Brass, PVC |
| Color | Black, Red |
| Connector Type A | BNC, Plug |
| Contact Material | Brass, Gold |
| Gender Type A | Male |
| Insulation Material | PVC |
| Lead Length | 101.6mm |
| Length | 4inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5100-A-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
