GATOR CLIP COPPER NON-INSUL 20A
Sign in to ask questions about the Mueller Electric BU-51C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-51C technical specifications.
| Body Material | Copper |
| Color | Natural |
| Contact Material | Copper |
| Current Rating | 20A |
| Insulation | Non-Insulated |
| Material | Copper |
| Max Current Rating | 20A |
| Mount | Clip |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-51C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.