
Female BNC connector with a 20AWG wire lead, featuring gold-plated brass contacts and a brass body. Insulated with PVC, this component operates up to 105°C and has a voltage rating of 300V and a current rating of 5A. The lead length is 4 inches (101.6mm).
Mueller Electric BU-5200-A-4-0 technical specifications.
| Body Material | Brass |
| Color | Black, Red |
| Connector Type A | BNC |
| Contact Material | Brass, Gold |
| Current Rating | 5A |
| Gender Type A | Female |
| Insulation Material | PVC |
| Lead Length | 101.6mm |
| Length | 4inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Voltage Rating | 300V |
| Wire/Cable Color | Black |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5200-A-4-0 to view detailed technical specifications.
No datasheet is available for this part.
