
The BU-5244-A-4-0 is a test lead with a BNC connector on one end and a male plug on the other, rated for 60V and 5A. It is made from brass with a PVC insulation and has a length of 4 inches. The lead has a maximum operating temperature of 105°C and is compliant with RoHS regulations. The lead length is 101.6mm and the wire gauge is 20AWG.
Mueller Electric BU-5244-A-4-0 technical specifications.
| Color | Black, Red |
| Connector Type A | BNC |
| Connector Type B | Plug |
| Current Rating | 5A |
| Gender Type A | Female |
| Gender Type B | Male |
| Insulation Color | Black |
| Insulation Material | PVC |
| Lead Length | 101.6mm |
| Length | 4inch |
| Material | Brass |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-5244-A-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.