
This straight, non-insulated alligator clip with barrel is designed for oscilloscope and multimeter applications. Featuring steel body and contact materials with nickel plating, it offers a 10A current rating. The clip mounts to cable via crimp termination and has a length of 1.97 inches with a 0.16-inch width. It is lead-free and available in natural and black insulation colors.
Mueller Electric BU-60 technical specifications.
| Body Material | Steel |
| Color | Natural, Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Insulation Color | Black |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Material | Steel |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Series | BU |
| Termination | Crimp |
| Width | 0.16inch |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
