
The Mueller Electric BU-60C is a single contact copper probe with a current rating of 10A. It features a natural copper body and contact material, with a nickel plating for corrosion resistance. The probe is designed for cable mount applications and is suitable for use in test and measurement equipment. The BU-60C is constructed from copper and has a non-insulated design. It is compliant with Reach SVHC regulations, although this is unknown.
Mueller Electric BU-60C technical specifications.
| Body Material | Copper |
| Color | Natural |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Material | Copper |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
