
Mueller Electric BU-60H-0 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Color | Black |
| Length | 2.23inch |
| Material | Steel |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Nickel |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60H-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.