
The BU-60PR2 is a single-contact cable mount probe with a current rating of 10A. It features a steel body with a natural and red color, and a steel contact with nickel plating. The probe is non-insulated and has a length of 50mm. It is packaged in bulk and terminated with a crimp connection.
Mueller Electric BU-60PR2 technical specifications.
| Body Material | Steel |
| Color | Natural, Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Length | 50mm |
| Material | Steel |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60PR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.