
The BU-60S is a cable mount probe with a current rating of 10A. It features a nickel plated steel body and a steel contact with a nickel plating. The probe is non-insulated and lead free, with a straight orientation and a screw termination. It is packaged in bulk and is compliant with RoHS regulations.
Mueller Electric BU-60S technical specifications.
| Body Material | Steel |
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Material | Steel |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | BU |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
