
GATOR CLIP STEEL NON-INSUL 10A
Sign in to ask questions about the Mueller Electric BU-60U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-60U technical specifications.
| Color | Natural |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Length | 50.04mm |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.