
GATOR CLIP SS NON-INSUL 10A
Mueller Electric BU-60X technical specifications.
| Color | Natural |
| Contact Material | Steel, Stainless Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.97inch |
| Material | Stainless Steel |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-60X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
