Test Clips INSULATOR FOR 60 SERIES WHITE
Sign in to ask questions about the Mueller Electric BU-62-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Mueller Electric BU-62-9 technical specifications.
| Color | White |
| Insulation Material | PVC |
| Length | 2.03inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-62-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
