
The BU-63-0 is a cable mount probe with a current rating of 10A. It features a steel body with a black color and a nickel-plated steel contact. The probe is insulated with PVC material and has a straight orientation. It is designed for crimp termination and has an inside diameter of 4.76mm.
Mueller Electric BU-63-0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Inside Diameter | 4.76mm |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Steel |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-63-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
