
GATOR CLIP STEEL INSULATED 10A
Mueller Electric BU-63-2 technical specifications.
| Body Material | Steel |
| Color | Red |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Inside Diameter | 4.76mm |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Steel |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-63-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
