
The BU-63-4 is a 10A steel clip-on probe with a yellow PVC insulated cable and nickel plating. It has a length of 2.283 inches and is designed for use in oscilloscope and multimeter applications. The probe is constructed from steel with a yellow insulation color and is suitable for use in test and measurement applications.
Mueller Electric BU-63-4 technical specifications.
| Color | Yellow |
| Contact Material | Steel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Color | Yellow |
| Insulation Material | PVC |
| Length | 2.283inch |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Series | BU |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-63-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.