
Test Clips White Insul Alligato
Mueller Electric BU-63-9 technical specifications.
| Color | White |
| Contact Material | Steel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Color | White |
| Insulation Material | PVC |
| Length | 2.283inch |
| Material | Steel |
| Mount | Clip |
| Plating | Nickel |
| Series | BU |
| Termination | Plug |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-63-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
