
Insulated alligator clip for oscilloscope and multimeter applications. Features a steel body and contacts with nickel plating, rated for 30A and 1kV. The nylon insulation ensures safety, and the straight, cable-mount design facilitates secure connections. This component offers a 3.23-inch length and is RoHS compliant.
Mueller Electric BU-65-0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Nickel |
| Current Rating | 30A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 3.23inch |
| Material | Steel |
| Max Current Rating | 30A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BU |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-65-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
